MS27484T16B99PB L/C

Heilind Number:EDA355-024-556-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16B99PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16B99PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-556-502

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless integration in PCB assemblies. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse operating environments. Featuring two rows and 24 positions, it facilitates efficient signal transmission with a contact material of Copper Alloy. The .156-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation enables easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees stable and safe operation. Elevate your PCB connectivity solutions with this essential component.