MS27484T16B99PC L/C

Heilind Number:EDA355-024-556-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16B99PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16B99PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-556-503

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable connections. With two rows of copper alloy contacts, it offers a high amperage rating of 5 A, making it suitable for a wide range of applications. The 24 positions, along with a pitch of .156 inches and row spacing of .14 inches, provide ample room for your PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility and ease of use in various environments. Upgrade your PCB setup with this essential component for seamless board-to-board connectivity.