MS27484T16B99S L/C

Heilind Number:EDA355-024-556-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16B99S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16B99S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-556-507

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this black connector boasts a 5A amperage capacity, making it suitable for a wide range of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance in even the most demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .14 inches, it allows for seamless board-to-board connections. With 24 positions, this connector offers ample room for your components. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various industrial settings. Elevate your connectivity solutions with this essential component.