MS27484T16B99SA L/C

Heilind Number:EDA355-024-556-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16B99SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16B99SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-556-508

Detailed Description

Enhance your connectivity with this durable Card Edge Connector, designed for seamless integration in your PCB assemblies. Boasting a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both reliability and safety in operation. With two rows of copper alloy contacts, each capable of handling up to 5 A of current, this connector offers high performance in demanding applications. Featuring a pitch of .156 inches and a row spacing of .14 inches, it allows for efficient signal transmission across 24 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this connector for robust and dependable board-to-board connections.