MS27484T16B99SC L/C

Heilind Number:EDA355-024-556-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16B99SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16B99SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-556-568

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance in a variety of environments. With a dual-row configuration and 24 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .14-inch row spacing allow for easy mating. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial settings. Its straight mount orientation facilitates hassle-free installation on PCBs. Trust in this high-quality component for secure and efficient board-to-board connections.