MS27484T16F26P L/C

Heilind Number:EDA355-026-500-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16F26P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16F26P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-500-201

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector, featuring a sleek black design that adds a touch of sophistication to your electronic assemblies. With an amperage rating of 5 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and efficient signal transfer. The dual-row layout with 26 positions offers ample connectivity options, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Engineered for seamless integration, its straight mount orientation simplifies installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this high-performance Card Edge Connector.