MS27484T16F26PD L/C

Heilind Number:EDA355-026-500-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16F26PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16F26PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-500-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a current rating of 5A, ensuring reliable power transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows and 26 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures efficient signal transfer, while a pitch of .156in and row spacing of .14in allow for precise alignment. Featuring a straight mount orientation, it's easy to install, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, making it an essential component in your connectivity setup.