355-026-500-268

Heilind Number:EDA355-026-500-268
Manufacturer:EDAC
Manufacturer Number:355-026-500-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-026-500-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-500-268

Detailed Description

Enhance your PCB assembly with our high-performance Card Edge Connector in sleek black. Designed for seamless connectivity, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With two rows of copper alloy contacts, it offers optimal signal transmission and power delivery with a 5A amperage rating. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the 26 positions accommodate multiple connections. Perfect for board-to-board applications, this connector boasts a straight mount orientation for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for use in a variety of environments. Elevate your electronic projects with this essential component.