MS27484T16F26SD L/C

Heilind Number:EDA355-026-500-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16F26SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16F26SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-500-501

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted Card Edge Connector. Boasting a sleek black finish, it seamlessly integrates into circuit boards, ensuring reliable performance. With a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, this connector prioritizes safety and efficiency. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers a total of 26 positions for seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connections with this essential component.