MS27484T16F35PA L/C

Heilind Number:EDA355-026-500-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16F35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-500-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Designed for efficiency, it features two rows of 26 positions each, ensuring seamless communication between circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contact material, guarantees reliable operation even in challenging environments. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have component for your PCB connectivity needs. Upgrade your system's performance with this essential connector.