355-026-500-512

Heilind Number:EDA355-026-500-512
Manufacturer:EDAC
Manufacturer Number:355-026-500-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-026-500-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-500-512

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 26 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient transmission, while a pitch of .156 inches and row spacing of .14 inches provide precise alignment. Perfect for straight mounting, it can withstand temperatures ranging from -40 to 105 degrees Celsius, making it ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions today with this essential component.