MS27484T16F35S L/C

Heilind Number:EDA355-026-500-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-500-558

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a maximum amperage of 5A, it supports reliable power transmission. Equipped with two rows and 26 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications in the electronic industry. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Explore our wide range of products and discover how this Card Edge Connector can streamline your PCB connections.