MS27484T16F35SD L/C

Heilind Number:EDA355-026-520-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16F35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-520-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a 5A amperage rating, it ensures reliable power transmission. The connector boasts two rows of copper alloy contacts, totaling 26 positions for seamless data transfer. Its .156-inch pitch and .14-inch row spacing allow for easy integration into PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any environment. Perfect for a wide range of applications, this connector is a must-have for ensuring smooth communication between circuit boards.