MS27484T16F6P L/C

Heilind Number:EDA355-026-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16F6P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16F6P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-520-203

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows and 26 positions, it offers ample connectivity for your PCB applications. The Copper Alloy contacts guarantee efficient signal transmission, while the black color adds a sleek touch to your setup. This connector, with a pitch of .156 inches and row spacing of .14 inches, is perfect for board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for seamless and secure connectivity in your projects.