MS27484T16F6PA L/C

Heilind Number:EDA355-026-520-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16F6PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16F6PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-520-204

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for optimal performance, this black connector is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a double-row configuration and 26 positions, it provides ample space for seamless board-to-board connections. The copper alloy contacts guarantee efficient power transfer, while the .156-inch pitch and .14-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various electronic applications. Its straight mount orientation offers versatility in assembly, making it an essential component for your projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.