MS27484T16F6PD L/C

Heilind Number:EDA355-026-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16F6PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16F6PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-520-258

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector. Designed for optimal performance, this sleek black connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and 26 positions, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Its .156-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Elevate your PCB connectivity with this essential component.