| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27484T16F6S L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA355-026-520-268 |
MS27484T16F6S L/C
| Heilind Number: | EDA355-026-520-268 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27484T16F6S L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a 5A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows and 26 positions, it offers ample connectivity for your applications. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the .14-inch row spacing allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is an essential component for your connectivity needs.

