MS27484T16F6SA L/C

Heilind Number:EDA355-026-520-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16F6SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16F6SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-520-278

Detailed Description

Enhance connectivity in your PCB designs with this high-quality Card Edge Connector. Designed for optimal performance, it features 26 positions across 2 rows, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh operating environments. With a contact material of Copper Alloy, it offers excellent conductivity. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation makes installation a breeze. Rated for 5A, this connector is suitable for a wide range of applications. Its operating temperature range of -40 to 105°C ensures consistent performance in varying conditions. Upgrade your connectivity solutions with this essential component.