MS27484T16F6SD L/C

Heilind Number:EDA355-026-520-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16F6SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16F6SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-520-503

Detailed Description

Enhance your circuit board connections with this premium Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With an amperage rating of 5 A, it ensures reliable power transmission. The two rows of copper alloy contacts, totaling 26 positions, provide ample connectivity for your PCB needs. A pitch of .156 inches and row spacing of .14 inches offer precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component.