MS27484T16F8PB L/C

Heilind Number:EDA355-026-520-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16F8PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16F8PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-520-508

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows and 26 positions, it offers ample space for your connections. The .156-inch pitch and .14-inch row spacing facilitate easy installation. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation provides versatility in placement. Upgrade your PCB setup with this essential connector for seamless data transmission.