355-026-520-568

Heilind Number:EDA355-026-520-568
Manufacturer:EDAC
Manufacturer Number:355-026-520-568
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-026-520-568
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-520-568

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With two rows of precision-engineered Copper Alloy contacts, each offering a maximum amperage of 5A, it guarantees reliable power transmission. The .156-inch pitch and .14-inch row spacing, along with 26 positions, provide ample room for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic setups. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs.