MS27484T16F8S L/C

Heilind Number:EDA355-026-520-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16F8S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16F8S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-520-578

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in a variety of applications. This sleek black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows and 26 positions, it offers ample connectivity options for your circuit board. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for demanding environments. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Trust in the quality and performance of this essential component for seamless board-to-board connections.