MS27484T16F8SA L/C

Heilind Number:EDA355-026-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16F8SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16F8SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-521-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for reliable performance in electronic assemblies. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row design and 26 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .14-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Trust in its straight mount orientation for seamless integration on your circuit boards, providing a seamless and secure connection solution. Elevate your connectivity with this essential component.