MS27484T16F8SB L/C

Heilind Number:EDA355-026-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16F8SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16F8SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-521-202

Detailed Description

Enhance connectivity in your PCB assemblies with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With 26 positions spread across 2 rows, it offers versatility for your connection needs. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105°C ensures consistent functionality. Trust in this connector for seamless board-to-board connections in your electronic designs.