MS27484T16F8SD L/C

Heilind Number:EDA355-026-521-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16F8SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16F8SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connection. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector guarantees reliability and longevity. With a 5 A amperage capacity and copper alloy contacts, it ensures optimal power transmission. The two-row configuration with 26 positions offers ample connectivity possibilities, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Trust in this straight-mount connector for secure and efficient PCB integration.