MS27484T16F99P L/C

Heilind Number:EDA355-026-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16F99P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16F99P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-521-207

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 26 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .14-inch row spacing make it easy to integrate into your setup. Perfect for straight mount orientations, it can withstand temperatures ranging from -40 to 105 °C, making it suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.