MS27484T16F99PC L/C

Heilind Number:EDA355-026-521-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16F99PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16F99PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-521-268

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for optimal performance, this connector features a high-grade UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a sleek black finish, it seamlessly integrates into your setup. The Copper Alloy contacts provide efficient power transfer, while the double row design with 26 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Trust in its straight mount orientation for easy installation. Upgrade your PCB connections with this essential component.