MS27484T16F99SA L/C

Heilind Number:EDA355-026-521-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16F99SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16F99SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-521-502

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component essential for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector guarantees both durability and style. With a double-row design and 26 positions, it offers ample room for your electronic components. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .14-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether for home electronics or industrial machinery, this connector is a must-have for any project requiring high-performance connectivity.