MS27484T16F99SC L/C

Heilind Number:EDA355-026-521-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16F99SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16F99SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-521-504

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in even the most demanding environments. With two rows of 26 copper alloy contacts, it offers seamless data transfer at amperages up to 5A. The .156-inch pitch and .14-inch row spacing provide optimal alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance for your critical electronic systems. Trust in our top-of-the-line product to streamline your board-to-board connections with maximum efficiency and longevity. Elevate your connectivity solutions with this essential component.