| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27484T18A32P L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA355-026-521-508 |
MS27484T18A32P L/C
| Heilind Number: | EDA355-026-521-508 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27484T18A32P L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it features 26 positions for reliable data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure longevity and stability, even in demanding environments. With a pitch of .156 inches and row spacing of .14 inches, it offers precise and secure mating. Operating efficiently in temperatures ranging from -40 to 105 °C, this black connector is a dependable solution for your connectivity needs.

