MS27484T18A35P L/C

Heilind Number:EDA355-026-521-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18A35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18A35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-521-558

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient and reliable board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a 5A amperage rating and copper alloy contacts, it guarantees stable and secure power transmission. The two-row design with 26 positions offers ample connectivity options, while the .156in pitch and .14in row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Upgrade your setup with this high-quality connector for seamless and efficient performance.