MS27484T18A35S L/C

Heilind Number:EDA355-026-521-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18A35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18A35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-521-568

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a sleek black design and is capable of delivering a reliable amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .14 inches, it offers efficient and secure connections across 26 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Ideal for various applications in the electronics industry, this connector is a must-have for any PCB assembly project.