MS27484T18B11PC L/C

Heilind Number:EDA355-026-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18B11PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18B11PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-555-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 26 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Its .156-inch pitch and .14-inch row spacing facilitate easy installation. Suitable for a wide range of environments, it operates reliably in temperatures ranging from -40 to 105 °C. Trust in this essential component to streamline connections in your electronic projects.