MS27484T18B11S L/C

Heilind Number:EDA355-026-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18B11S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18B11S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-555-207

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it not only ensures reliable power transmission but also adds a professional touch to your setup. With a solid amperage rating of 5 A, this connector is designed for efficiency, while its Copper Alloy contacts guarantee optimal conductivity. Featuring two rows and 26 positions, it offers ample space for seamless integration. The .156-inch pitch and .14-inch row spacing provide precise alignment, facilitating smooth signal transmission. Whether you're working on a personal project or an industrial application, this connector, with its straight mount orientation, is easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand harsh environmental conditions. Upgrade your PCB with this essential component and experience enhanced performance like never before.