MS27484T18B11SA L/C

Heilind Number:EDA355-026-555-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18B11SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18B11SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows of contacts, each crafted from Copper Alloy, it offers exceptional conductivity and longevity. The .156-inch pitch and .14-inch row spacing provide a perfect fit for your board-to-board connections, accommodating 26 positions with ease. Whether you need straight mounting orientation or versatility in your design, this connector delivers, all while maintaining peak performance in a wide temperature range from -40 to 105°C. Trust in this essential component for seamless and efficient electronic connections.