355-026-555-212

Heilind Number:EDA355-026-555-212
Manufacturer:EDAC
Manufacturer Number:355-026-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-026-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-555-212

Detailed Description

Enhance connectivity within your devices with this versatile Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your circuit board setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in any application. With two rows and 26 positions, it offers ample connectivity options. The .156-inch pitch and .14-inch row spacing provide precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Ideal for use in various electronic devices, it guarantees seamless data transfer and power delivery. Elevate your PCB connectivity with this essential component.