MS27484T18B28PA L/C

Heilind Number:EDA355-026-555-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18B28PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18B28PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-555-502

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with durability in mind, its UL 94V-0 Thermoplastic Polyester housing ensures safe and reliable operation. The copper alloy contacts offer excellent conductivity, while the 5 A amperage rating meets power requirements with ease. With 26 positions across 2 rows, it provides ample connectivity options. The .156 inch pitch and .14 inch row spacing allow for seamless integration onto your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Perfect for industrial applications, this straight-mount connector is a must-have for your connectivity needs.