355-026-555-512

Heilind Number:EDA355-026-555-512
Manufacturer:EDAC
Manufacturer Number:355-026-555-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-026-555-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-555-512

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector in classic black. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing for superior durability. With two rows of 26 copper alloy contacts, it ensures reliable power delivery at an amperage of 5 A, perfect for high-performance applications. The .156-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for any project requiring secure and stable connections. Elevate your connectivity game with this essential component.