MS27484T18B30P L/C

Heilind Number:EDA355-026-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18B30P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18B30P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-556-202

Detailed Description

Enhance your board-to-board connections with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a 5A amperage capacity and copper alloy contact material, it ensures reliable power transmission. The dual-row design with 26 positions offers ample connectivity options, while the .156-inch pitch and .14-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Upgrade your PCB connections with this top-of-the-line connector, a must-have in any electronics toolkit.