MS27484T18B30PB L/C

Heilind Number:EDA355-026-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18B30PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18B30PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-556-204

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector, designed for seamless integration on your circuit board. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. With a current rating of 5 A, it offers efficient power transmission, while its Copper Alloy contact material guarantees excellent conductivity. This connector boasts a double-row design with 26 positions, providing ample connectivity options for your applications. The .156-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial settings. Upgrade your connectivity solutions with this high-quality connector.