MS27484T18B30PD L/C

Heilind Number:EDA355-026-556-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18B30PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18B30PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-556-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring top-notch safety and reliability. With two rows of 26 positions each, it offers ample room for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .14-inch row spacing allow for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for various industrial applications. Trust in our Card Edge Connector for optimal performance and longevity in your electronic projects.