MS27484T18B30SC L/C

Heilind Number:EDA355-026-556-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18B30SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18B30SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-556-501

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. This essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and aesthetics. With a current rating of 5 A, it guarantees reliable power transmission. Featuring two rows and 26 positions, it offers ample connectivity for your PCB setup. The contact material, Copper Alloy, ensures optimal conductivity and longevity. With a pitch of .156 in and row spacing of .14 in, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility and durability in various environments. Upgrade to this Card Edge Connector for seamless and efficient board-to-board connections.