MS27484T18B30SD L/C

Heilind Number:EDA355-026-556-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18B30SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18B30SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-556-502

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 26 positions across 2 rows, offering reliable contact with a pitch of .156 inches and row spacing of .14 inches. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a maximum amperage of 5A and copper alloy contacts, it guarantees efficient power transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your PCB assembly with this essential component.