MS27484T18B32PA L/C

Heilind Number:EDA355-026-556-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18B32PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18B32PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-556-504

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for reliability, it features a durable black UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring secure and efficient power and data transmission. With two rows and 26 positions, it offers ample connectivity options for your electronic devices. The straight mount orientation and .156-inch pitch make installation a breeze, while its operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Upgrade your PCB setup with this essential component for seamless and dependable board-to-board connections.