MS27484T18B32PB L/C

Heilind Number:EDA355-026-556-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18B32PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18B32PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-556-507

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 26 positions, it offers ample connectivity for your electronic components. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Whether for commercial or industrial use, this connector is built to withstand extreme temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this reliable and efficient solution.