MS27484T18B32PC L/C

Heilind Number:EDA355-026-556-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18B32PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18B32PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-556-508

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring reliability in various environments. With a contact material of Copper Alloy and a current rating of 5 A, it guarantees efficient power transmission. Boasting a double-row design with 26 positions and a pitch of .156 inches, it offers ample space for multiple connections. The straight mount orientation and optimal row spacing of .14 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs seamlessly.