355-026-556-512

Heilind Number:EDA355-026-556-512
Manufacturer:EDAC
Manufacturer Number:355-026-556-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-026-556-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-556-512

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 2-row configuration and 26 positions, it offers ample space for seamless board-to-board connections. The contact material of Copper Alloy guarantees reliable signal transmission, while a pitch of .156 in and row spacing of .14 in facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications in the realm of PCB assembly.Upgrade your connectivity solutions with this essential component.