MS27484T18B32SB L/C

Heilind Number:EDA355-028-500-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18B32SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18B32SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-500-201

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup. With an amperage rating of 5A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows and 28 positions, it offers ample space for efficient signal transfer. The copper alloy contact material and .156-inch pitch further enhance its conductivity. Designed for straight mounting orientation, it's perfect for board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various electronic projects. Upgrade your connectivity solutions with this essential component.