355-028-500-202

Heilind Number:EDA355-028-500-202
Manufacturer:EDAC
Manufacturer Number:355-028-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-028-500-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-500-202

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double-row design and 28 positions, it offers ample room for secure and efficient connectivity. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability and stability even in harsh environments. Perfect for applications requiring a straight mount orientation, this connector is a must-have for any electronics project.