MS27484T18B32SD L/C

Heilind Number:EDA355-028-500-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18B32SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18B32SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-500-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable essential for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring high conductivity and longevity. With two rows of 28 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB setup. Its black color adds a sleek touch, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.